PDP SEO Portlet

TAJR335K006RNJ

Surface Mount Tantalum Capacitor, 3.3 uF, 6.3 V, 0805 [2012 Metric], ± 10%, 12 ohm, 68 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJR335K006RNJ
Secondary Manufacturer Part#: TAJR335K006RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 10%
0805 [2012 Metric]
12 Ohm
-888
R
MSL 1 - Unlimited
125 °C
-55 °C
1.2 mm
2 mm
1.35 mm
68 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1932
5000+
$0.18933
10000+
$0.18442
20000+
$0.18089
40000+
$0.1775