PDP SEO Portlet

TAJR106K006RNJ

Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, 0805 [2012 Metric], ± 10%, 6 ohm, 96 mA, R Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJR106K006RNJ
Secondary Manufacturer Part#: TAJR106K006RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJR106K006RNJ is a general purpose SMT Chip with 0805 case. The TAJ series low profile chip is suitable for entertainment/infotainment systems.

  • Sn Plating standard termination

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
0805 [2012 Metric]
6 Ohm
-888
R
MSL 1 - Unlimited
125 °C
-55 °C
1.2 mm
2 mm
1.35 mm
96 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07782
5000+
$0.07627
10000+
$0.07429
20000+
$0.07287
40000+
$0.0715