TAJR105K010RNJ
Surface Mount Tantalum Capacitor, 1 uF, 10 V, 0805 [2012 Metric], ± 10%, 25 ohm, 47 mA, R Size Code
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TAJR105K010RNJ
Secondary Manufacturer Part#: TAJR105K010RNJ
- RoHS 10 Compliant
- Tariff Charges
The AVX TAJ series capacitors are general purpose, low profile polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 1000µF. The low profile TAJ capacitors are designed for applications where maximum height of components above or below board, are of prime consideration.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| 25 Ohm | ||
| -888 | ||
| R | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.2 mm | ||
| 2 mm | ||
| 1.35 mm | ||
| 47 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |