PDP SEO Portlet

TAJP106M010RNJ

Surface Mount Tantalum Capacitor, 10 µF, 10 V, 0805 [2012 Metric], ± 20%, 6 ohm, P

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJP106M010RNJ
Secondary Manufacturer Part#: TAJP106M010RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAJP106M010RNJ is a TAJ series low-profile tantalum capacitor. Typical applications include general low-power DC/DC and LDO, entertainment/infotainment systems, height height-restricted design.

  • General purpose SMT chip tantalum series
  • 100% surge current tested
  • Down to 1mm maximum height
  • J-lead construction
  • Tolerance: ±20%
  • 10V DC rated DC voltage
  • Temperature range from -55°C to 125°C
  • 10µF capacitance
  • 2.05mm length, 1.5mm height, 1.35mm width

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
0805 [2012 Metric]
6 O
-888
P
MSL 1 - Unlimited
125 °C
-55 °C
1.5 mm
2.05 mm
1.35 mm
-888
100 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2601
5000+
$0.25397
10000+
$0.24882
20000+
$0.24474
40000+
$0.24094