PDP SEO Portlet

TAJE687K002RNJ

Surface Mount Tantalum Capacitor, 680 uF, 2.5 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, 908 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJE687K002RNJ
Secondary Manufacturer Part#: TAJE687K002RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 10%
2917 [7343 Metric]
0.2 Ohm
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
4.1 mm
7.3 mm
4.3 mm
-888
908 mA
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.18735
800+
$2.1436
1600+
$2.08792
3200+
$2.04802
6400+
$2.00962