PDP SEO Portlet

TAJE686K025HNJ

Surface Mount Tantalum Capacitor, 68 uF, 25 V, 2917 [7343-43 Metric], ± 10%, 0.9 Ohm, E Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJE686K025HNJ
Secondary Manufacturer Part#: TAJE686K025HNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 10%
2917 [7343-43 Metric]
0.9 Ohm
E
MSL 1 - Unlimited
125 °C
-55 °C
4.1 mm
7.3 mm
TAJ Series
4.3 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2800  Mult:400  
USD $: