PDP SEO Portlet

TAJE477M006RNJ

Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, 2917 [7343-43 Metric], ± 20%, 0.4 Ohm, E Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJE477M006RNJ
Secondary Manufacturer Part#: TAJE477M006RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
2917 [7343-43 Metric]
0.4 Ohm
E
MSL 1 - Unlimited
125 °C
-55 °C
4.1 mm
7.3 mm
4.3 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.3034
800+
$1.29675
1600+
$1.0767
3200+
$1.07115
6400+
$1.0656