TAJE337K006TNJV
Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, 2917 [7343-43 Metric], ± 10%, 0.4 Ohm, E Size Code
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TAJE337K006TNJV
Secondary Manufacturer Part#: TAJE337K006TNJV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 uF | ||
| ± 10% | ||
| 2917 [7343-43 Metric] | ||
| 0.4 Ohm | ||
| E | ||
| MSL 3 - 168 hours | ||
| 125 °C | ||
| -55 °C | ||
| 4.1 mm | ||
| 7.3 mm | ||
| TAJ Series | ||
| 4.3 mm | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |