PDP SEO Portlet

TAJE107K010RNJ

Surface Mount Tantalum Capacitor, 100 uF, 10 V, 2917 [7343-43 Metric], ± 10%, 0.9 Ohm, E Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJE107K010RNJ
Secondary Manufacturer Part#: TAJE107K010RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
2917 [7343-43 Metric]
0.9 Ohm
E
MSL 1 - Unlimited
125 °C
-55 °C
4.1 mm
7.3 mm
4.3 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.3585
800+
$1.33133
1600+
$1.29675
3200+
$1.27198
6400+
$1.24812