PDP SEO Portlet

TAJD687K002RNJ

Surface Mount Tantalum Capacitor, 680 uF, 2 V, ± 10%, 200 mohm, 866 mA, D Size Code, TAJ Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJD687K002RNJ
Secondary Manufacturer Part#: TAJD687K002RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 10%
200 mOhm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
-888
866 mA
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.26422
1000+
$1.23893
2000+
$1.20675
4000+
$1.18369
8000+
$1.1615