PDP SEO Portlet

TAJD686M010RNJ

Surface Mount Tantalum Capacitor, 68 uF, 10 V, 2917 [7343 Metric], ± 20%, 0.9 mohm, 408 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJD686M010RNJ
Secondary Manufacturer Part#: TAJD686M010RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 20%
2917 [7343 Metric]
0.9 mOhm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
-888
408 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.36571
1000+
$0.3584
2000+
$0.34909
4000+
$0.34242
8000+
$0.336