PDP SEO Portlet

TAJD157M006RNJ

Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ± 20%, 0.9 mohm, 408 mA, D Size Code, TAJ Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJD157M006RNJ
Secondary Manufacturer Part#: TAJD157M006RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
0.9 mOhm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
-888
408 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.56448
1000+
$0.5616
2000+
$0.53835
4000+
$0.53558
8000+
$0.5328