TAJD156K050HNJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
15 uF | ||
600 mOhm | ||
M | ||
D | ||
MSL 1 - Unlimited | ||
125 °C | ||
-55 °C | ||
2.9 mm | ||
7.3 mm | ||
7343-31D | ||
50 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8532210050 |
Schedule B: | 8532210050 |