TAJD106K035TNJV
Surface Mount Tantalum Capacitor, 10 uF, 35 V, 2917 [7343-31 Metric], ± 10%, 1 Ohm, D Size Code
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TAJD106K035TNJV
Secondary Manufacturer Part#: TAJD106K035TNJV
- RoHS 10 Compliant
- Tariff Charges
The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.
- General purpose SMT chip tantalum series
- 7 case sizes available
- Low profile options available
- CV range: 0.10-2200µF / 2.5-50V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| 2917 [7343-31 Metric] | ||
| 1 Ohm | ||
| D | ||
| MSL 3 - 168 hours | ||
| 125 °C | ||
| -55 °C | ||
| 2.9 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |