PDP SEO Portlet

TAJD106K035RNJ

Surface Mount Tantalum Capacitor, 10 uF, 35 V, 2917 [7343 Metric], ± 10%, 1 ohm, 387 mA, D Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJD106K035RNJ
Secondary Manufacturer Part#: 4700267
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
-55 °C
D
TAJ Series
± 10%
7.3 mm
4.3 mm
2.9 mm
35 V
AEC-Q200
2917 [7343 Metric]
387 mA
125 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.39131
500+
$0.39131
1000+
$0.38932
2000+
$0.38732
4000+
$0.38532
8000+
$0.38333
SubTotal:
$195.66