PDP SEO Portlet

TAJD106K025RNJV

Surface Mount Tantalum Capacitor, 10 uF, 25 V, 2917 [7343-31 Metric], ± 10%, 1.2 Ohm, D Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJD106K025RNJV
Secondary Manufacturer Part#: TAJD106K025RNJV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
2917 [7343-31 Metric]
1.2 Ohm
-888
D
MSL 3 - 168 hours
125 °C
-55 °C
2.9 mm
7.3 mm
TAJ Series
4.3 mm
-888
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.2587
1000+
$0.25147
2000+
$0.24429
4000+
$0.23351
8000+
$0.22475