PDP SEO Portlet

TAJC475K050RNJ

Surface Mount Tantalum Capacitor, 4.7 uF, 50 V, 2312 [6032 Metric], ± 10%, 1.4 ohm, 280 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJC475K050RNJ
Secondary Manufacturer Part#: TAJC475K050RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
2312 [6032 Metric]
1.4 Ohm
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.6 mm
6 mm
3.2 mm
280 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.80604
1000+
$0.7835
2000+
$0.76114
4000+
$0.72753
8000+
$0.70025