PDP SEO Portlet

TAJC474K050RNJ

Surface Mount Tantalum Capacitor, 0.47 uF, 50 V, ± 10%, 8 mohm, 117 mA, C Size Code, TAJ Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJC474K050RNJ
Secondary Manufacturer Part#: TAJC474K050RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
8 mOhm
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.6 mm
6 mm
3.2 mm
-888
117 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.43708
1000+
$0.43485
2000+
$0.40153
4000+
$0.39946
8000+
$0.39739