PDP SEO Portlet

TAJC227M004RNJ

Surface Mount Tantalum Capacitor, 220 uF, 4 V, 2312 [6032-28 Metric], ± 20%, 1.2 Ohm, C Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJC227M004RNJ
Secondary Manufacturer Part#: TAJC227M004RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
2312 [6032-28 Metric]
1.2 Ohm
C
MSL 1 - Unlimited
125 °C
-55 °C
2.6 mm
6 mm
3.2 mm
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.41356
1000+
$0.41145
2000+
$0.36181
4000+
$0.35994
8000+
$0.35808