PDP SEO Portlet

TAJC227K004RNJ

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJC227K004RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
220 µF
± 10%
2312 [6032 Metric]
Surface Mount
1.2 ohm
C
125 °C
-55 °C
Polarized
2.6 mm
6 mm
TAJ Series
3.2 mm
AEC-Q200
303 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.35476
500+
$0.35476
1000+
$0.35295
2000+
$0.30701
4000+
$0.30204
8000+
$0.30048
SubTotal:
$177.38