PDP SEO Portlet

TAJB476M010TNJ

Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJB476M010TNJ
Secondary Manufacturer Part#: 63W9084
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAJB476M010TNJ is a TAJ series low-profile tantalum capacitor. Typical applications include general low-power DC/DC and LDO, entertainment/infotainment systems, height height-restricted design.

  • General purpose SMT chip tantalum series
  • 100% surge current tested
  • Down to 1mm maximum height
  • J-lead construction
  • Tolerance: ±20%
  • 10V DC rated DC voltage
  • Temperature range from -55°C to 125°C
  • 47µF capacitance
  • 3.5mm length, 1.9mm height, 2.8mm width

Technical Attributes

Find Similar Parts

Description Value
47 µF
20%
1210 [3528 Metric]
1 O
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.8 mm
3.2 mm
1.6 mm
AEC-Q200
292 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.472