PDP SEO Portlet

TAJB227M004SNJ

Surface Mount Tantalum Capacitor, 220 uF, 4 V, 1210 [3528-21 Metric], ± 20%, 1.1 Ohm, B Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJB227M004SNJ
Secondary Manufacturer Part#: TAJB227M004SNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
1210 [3528-21 Metric]
1.1 Ohm
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.33524
16000+
$0.32853
32000+
$0.32
64000+
$0.31388
128000+
$0.308