PDP SEO Portlet

TAJB224M050RNJ

Surface Mount Tantalum Capacitor, 0.22 uF, 50 V, 1210 [3528-21 Metric], ± 20%, 14 Ohm, B Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJB224M050RNJ
Secondary Manufacturer Part#: TAJB224M050RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 20%
1210 [3528-21 Metric]
14 Ohm
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.359
4000+
$0.3572
8000+
$0.35541
16000+
$0.35362
32000+
$0.35182