PDP SEO Portlet

TAJB155K035RNJ

Surface Mount Tantalum Capacitor, 1.5 uF, 35 V, 1411 [3528 Metric], ± 10%, 5.2 ohm, 128 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJB155K035RNJ
Secondary Manufacturer Part#: TAJB155K035RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
± 10%
1411 [3528 Metric]
5.2 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
128 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.15143
4000+
$0.1484
8000+
$0.14454
16000+
$0.14178
32000+
$0.13912