PDP SEO Portlet

TAJB106M025RNJ

Surface Mount Tantalum Capacitor, 10 uF, 25 V, 1411 [3528 Metric], ± 20%, 2.5 ohm, 184 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJB106M025RNJ
Secondary Manufacturer Part#: TAJB106M025RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1411 [3528 Metric]
2.5 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
184 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20216
4000+
$0.1965
8000+
$0.1909
16000+
$0.18247
32000+
$0.17562