PDP SEO Portlet

TAJB105K035RNJ

Surface Mount Tantalum Capacitor, 1 µF, 35 V, 1210 [3528 Metric], ± 10%, 6.5 ohm, B

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJB105K035RNJ
Secondary Manufacturer Part#: TAJB105K035RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 10%
1210 [3528 Metric]
6.5 O
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
114 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07154
4000+
$0.07118
8000+
$0.07081
16000+
$0.07044
32000+
$0.07008