PDP SEO Portlet

TAJA685K020HNJ

Surface Mount Tantalum Capacitor, 6.8 uF, 20 V, 1206 [3216-18 Metric], ± 10%, 2.4 Ohm, A Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJA685K020HNJ
Secondary Manufacturer Part#: TAJA685K020HNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 10%
1206 [3216-18 Metric]
2.4 Ohm
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
TAJ Series
1.6 mm
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.206
4000+
$0.20497
8000+
$0.20394
16000+
$0.20291
32000+
$0.20188