PDP SEO Portlet

TAJA336K004RNJ

Surface Mount Tantalum Capacitor, 33 uF, 4 V, 1206 [3216 Metric], ± 10%, 3 ohm, 158 mA, A Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJA336K004RNJ
Secondary Manufacturer Part#: TAJA336K004RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 10%
1206 [3216 Metric]
3 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
158 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.11401
4000+
$0.11173
8000+
$0.10883
16000+
$0.10712
32000+
$0.10656