PDP SEO Portlet

TAJA226M004RNJ

Surface Mount Tantalum Capacitor, 22 uF, 4 V, 1206 [3216 Metric], ± 20%, 3.5 mohm, 146 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJA226M004RNJ
Secondary Manufacturer Part#: 73R8208
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
1206 [3216 Metric]
3.5 mOhm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
146 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.766
10+
$0.424
25+
$0.382
50+
$0.339
100+
$0.297
250+
$0.247