PDP SEO Portlet

TAJA225K020HNJ

Surface Mount Tantalum Capacitor, 2.2 uF, 20 V, 1206 [3216-18 Metric], ± 10%, 5.3 Ohm, A Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJA225K020HNJ
Secondary Manufacturer Part#: TAJA225K020HNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
1206 [3216-18 Metric]
5.3 Ohm
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
TAJ Series
1.6 mm
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.63143
4000+
$0.6188
8000+
$0.60273
16000+
$0.59121
32000+
$0.58012