PDP SEO Portlet

TAJA107M004RNJ

Surface Mount Tantalum Capacitor, 100 uF, 4 V, 1206 [3216 Metric], ± 20%, 1.4 ohm, 231 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJA107M004RNJ
Secondary Manufacturer Part#: TAJA107M004RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
1206 [3216 Metric]
1.4 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
231 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.27129
4000+
$0.26587
8000+
$0.25896
16000+
$0.25401
32000+
$0.24925