TAJA105M016RNJ
Surface Mount Tantalum Capacitor, 1 uF, 16 V, 1206 [3216 Metric], ± 20%, 11 ohm, 83 mA, A Size Code
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TAJA105M016RNJ
- RoHS 10 Compliant
- Tariff Charges
- General purpose SMT chip tantalum series
- 7 case sizes available
- Low profile options available
- CV range: 0.10-2200µF / 2.5-50V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| A | ||
| TAJ Series | ||
| ± 20% | ||
| 3.2 mm | ||
| 1.6 mm | ||
| 1.6 mm | ||
| 16 V | ||
| AEC-Q200 | ||
| 1206 [3216 Metric] | ||
| 83 mA | ||
| 125 °C | ||
| 1 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |