TAJA104M035RNJ
Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, 1206 [3216 Metric], ± 20%, 24 ohm, 56 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TAJA104M035RNJ
Secondary Manufacturer Part#: TAJA104M035RNJ
- RoHS 10 Compliant
- Tariff Charges
The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.
- General purpose SMT chip tantalum series
- 7 case sizes available
- Low profile options available
- CV range: 0.10-2200µF / 2.5-50V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| 24 Ohm | ||
| -888 | ||
| A | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| 1.6 mm | ||
| 56 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |