TACR476M006XTA
Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric]
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TACR476M006XTA
Secondary Manufacturer Part#: TACR476M006XTA
- RoHS 10 Compliant
- Tariff Charges
TACR476M006XTA is a TACmicrochip® standard microchip. Application includes hearing aids, non-life support medical, long life miniature designs.
- World’s smallest surface mount tantalum capacitor
- Industrial and hi-rel medical applications
- 47µF capacitance, ±20% tolerance, 6.3VDC rated DC voltage
- 4V category voltage, 3µA maximum DCL, 15% maximum DF
- 1ohm maximum ESR (at 100KHz), 80mA current RMS (125°C, 100KHz)
- Operating temperature range from -55°C to 125°C
- 2mm product length, 1.35mm product width, 1.35mm product height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| 20% | ||
| 0805 [2012 Metric] | ||
| 5 O | ||
| -888 | ||
| R | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.35 mm | ||
| 2 mm | ||
| 1.35 mm | ||
| -888 | ||
| 95 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |