PDP SEO Portlet

TACR475M020XTA

Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, 0805 [2012 Metric], ± 20%, 5 ohm, 95 mA, R Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TACR475M020XTA
Secondary Manufacturer Part#: TACR475M020XTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150µF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
0805 [2012 Metric]
5 Ohm
-888
R
MSL 1 - Unlimited
125 °C
-55 °C
1.35 mm
2 mm
1.35 mm
-888
95 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.43674
1000+
$1.408
2000+
$1.37143
4000+
$1.34522
8000+
$1.32