PDP SEO Portlet

TACR336M010ATA

Surface Mount Tantalum Capacitor, 33 uF, 10 V, 0805 [2012-15 Metric], ± 20%, 5 Ohm, R Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TACR336M010ATA
Secondary Manufacturer Part#: TACR336M010ATA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150µF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
0805 [2012-15 Metric]
5 Ohm
R
MSL 1 - Unlimited
125 °C
-55 °C
1.35 mm
2 mm
TAC Series
1.35 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.87755
5000+
$1.84
10000+
$1.8117
20000+
$1.80255
40000+
$1.7934