PDP SEO Portlet

TACR106M016XTA

Surface Mount Tantalum Capacitor, 10 uF, 16 V, 0805 [2012 Metric], ± 20%, 5 ohm, 95 mA, R Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TACR106M016XTA
Secondary Manufacturer Part#: TACR106M016XTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TACR106M016XTA is a standard surface-mount Tantalum Capacitor with 0805 case. TACmicrochip™ is a major breakthrough in miniaturization without reduction in performance.

  • Nickel and tin plating termination finish

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
0805 [2012 Metric]
5 Ohm
-888
R
MSL 1 - Unlimited
125 °C
-55 °C
1.35 mm
2 mm
1.35 mm
-888
95 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.52653
1000+
$1.496
2000+
$1.45714
4000+
$1.4293
8000+
$1.4025