TACR105M025XTA
Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 20%, -55°C to 125°C, 0805 [2012 Metric]
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TACR105M025XTA
Secondary Manufacturer Part#: TACR105M025XTA
- RoHS 10 Compliant
- Tariff Charges
TACR105M025XTA is a TAC series TACmicrochip® standard and low profile tantalum microchip capacitor. Application includes hearing aids, non-life support medical, long life miniature designs, industrial and hand-held and wearable applications.
- 100% surge current tested
- CV range from 0.10 to 150µF / 2 to 25V, ±20% tolerance
- 1µF capacitance (10V at 85°C), 7V category voltage (10V at 85°C)
- 0.5µA maximum DCL (10V at 85°C), 23mA 100KHz RMS current (10V at 85°C)
- Temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 µF | ||
| ± 20% | ||
| 0805 [2012 Metric] | ||
| 5 O | ||
| -888 | ||
| R | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.35 mm | ||
| 2 mm | ||
| 1.35 mm | ||
| -888 | ||
| 95 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |