PDP SEO Portlet

TACL474K016XTA

Surface Mount Tantalum Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], ± 10%, 7.5 ohm, 58 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TACL474K016XTA
Secondary Manufacturer Part#: TACL474K016XTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150µF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
0603 [1608 Metric]
7.5 Ohm
-888
L
MSL 1 - Unlimited
125 °C
-55 °C
0.85 mm
1.6 mm
0.85 mm
-888
58 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.15
1000+
$1.14425
2000+
$1.0692
4000+
$1.0638
8000+
$1.0584