PDP SEO Portlet

TACL335M002RTA

Surface Mount Tantalum Capacitor, 3.3 uF, 2 V, 0603 [1608-10 Metric], ± 20%, 7.5 Ohm, L Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TACL335M002RTA
Secondary Manufacturer Part#: TACL335M002RTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150µF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 20%
0603 [1608-10 Metric]
7.5 Ohm
L
MSL 1 - Unlimited
125 °C
-55 °C
0.85 mm
1.6 mm
0.85 mm
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$1.06122
7000+
$1.04
14000+
$1.01299
28000+
$0.99363
56000+
$0.98