PDP SEO Portlet

TACL335K010FTA

Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, 0603 [1608-10 Metric], ± 10%, 7.5 Ohm, L Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TACL335K010FTA
Secondary Manufacturer Part#: TACL335K010FTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150µF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 10%
0603 [1608-10 Metric]
7.5 Ohm
L
MSL 1 - Unlimited
125 °C
-55 °C
0.85 mm
1.6 mm
TAC Series
0.85 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.64029
1000+
$1.59441
2000+
$1.54891
4000+
$1.48052
8000+
$1.425