PDP SEO Portlet

TACL106M010XTA

Surface Mount Tantalum Capacitor, 10 uF, 10 V, 0603 [1608 Metric], ± 20%, 7.5 ohm, 58 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TACL106M010XTA
Secondary Manufacturer Part#: TACL106M010XTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TACL106M010XTA is a standard surface-mount Tantalum Capacitor with 0603 case. TACmicrochip™ is a major breakthrough in miniaturization without reduction in performance.

  • Nickel and tin plating termination finish

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
0603 [1608 Metric]
7.5 Ohm
-888
L
MSL 1 - Unlimited
125 °C
-55 °C
0.85 mm
1.6 mm
0.85 mm
-888
58 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.90493
1000+
$0.90032
2000+
$0.85714
4000+
$0.84076
8000+
$0.825