PDP SEO Portlet

TACK106M002QTA

Surface Mount Tantalum Capacitor, 10 uF, 2.5 V, 0402 [1005 Metric], ± 20%, 15 ohm, 32 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TACK106M002QTA
Secondary Manufacturer Part#: TACK106M002QTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150µF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
0402 [1005 Metric]
15 Ohm
-888
K
MSL 1 - Unlimited
125 °C
-55 °C
0.5 mm
1 mm
0.5 mm
-888
32 mA
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.59829
2000+
$2.5853
4000+
$2.57231
8000+
$2.55932
16000+
$2.54632