PDP SEO Portlet

TACJ106M004RTA

Surface Mount Tantalum Capacitor, 10 uF, 4 V, ± 20%, -55 °C, 125 °C, 0603 [1608-08 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TACJ106M004RTA
Secondary Manufacturer Part#: TACJ106M004RTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150µF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: