PDP SEO Portlet

TACH156M006XTA

Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, 0805 [2012 Metric], ± 20%, 5 ohm, 89 mA, H Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TACH156M006XTA
Secondary Manufacturer Part#: TACH156M006XTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150µF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 20%
0805 [2012 Metric]
5 Ohm
-888
H
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
2 mm
1.35 mm
-888
89 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.5
1000+
$1.4925
2000+
$1.32468
4000+
$1.29936
8000+
$1.2838