PDP SEO Portlet

TACA336M010XTA

Surface Mount Tantalum Capacitor, 33 uF, 10 V, 1206 [3216 Metric], ± 20%, 1 ohm, 200 mA, A Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TACA336M010XTA
Secondary Manufacturer Part#: TACA336M010XTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150µF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
1206 [3216 Metric]
1 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
200 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.79592
1000+
$1.7669
2000+
$1.71429
4000+
$1.68153
8000+
$1.65