TACA336M010RTA
Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 20%, 1 mohm, 200 mA, A Size Code, TAC Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TACA336M010RTA
Secondary Manufacturer Part#: TACA336M010RTA
- RoHS 10 Compliant
- Tariff Charges
The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.
- The world’s smallest surface mount tantalum capacitor
- CV range: 0.10-150µF / 2-25V
- 5 case sizes available
- Low profile options available
- Industrial and hi-rel medical applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| ± 20% | ||
| 1 mOhm | ||
| -888 | ||
| A | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -888 | ||
| 200 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |