PDP SEO Portlet

SMBJ26CA

Diode TVS Single Bi-Dir 26V 600W 2-Pin SMBJ

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SMBJ26CA
Secondary Manufacturer Part#: SMBJ26CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMBJ is Series are a poplar format of general purpose transient voltage suppression diodes. They are based on the low leakage, high reliability, but low cost glass passivated chip rectifier technology.

  • Glass passivated chip
  • 400W, 600W and 1500W types (10/1000us)
  • Low leakage
  • Flat clamping
  • Very fast response time
  • Halogen Free
  • =1µA leakage for 12V and up
  • Lead-Free Terminations
  • Working Peak Reverse Voltage is 26V

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16
6000+
$0.15135
12000+
$0.14798
24000+
$0.14722
48000+
$0.14647