SD2114S040S8R0
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SD2114S040S8R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-214AA (SMB) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 135 A | ||
| 40 V | ||
| 8 A | ||
| 550 mV | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |