SD1206T020S1R0
Diode Schottky 20V 1A 2-Pin Case 1206
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SD1206T020S1R0
Secondary Manufacturer Part#: SD1206T020S1R0
- RoHS 10 Compliant
- Tariff Charges
The SD1206T020S1R0 is a Schottky Barrier Rectifier Diode in FRP substrate with epoxy under-fill case and solderable lead-free tin-plated per MIL-STD-750 terminals. It offers unique lead-less chip which technology eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer and current handling capability (compared to SOD devices). It is suitable for use in switch mode power supplies, high-frequency rectification and reverse bias protection applications.
- High-current capability
- Low-power loss/high-efficiency
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 20 | ||
| 500 | ||
| 2 | ||
| 125 °C | ||
| SD Series | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |